387-034-558-108

Heilind Number:EDA387-034-558-108
Manufacturer:EDAC
Manufacturer Number:387-034-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-108

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, this connector features a single row with 34 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures longevity and safety. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on your board. The right-angle mount orientation further optimizes space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its performance for seamless board-to-board connections in your electronic designs.