387-034-558-112

Heilind Number:EDA387-034-558-112
Manufacturer:EDAC
Manufacturer Number:387-034-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring a single row design with 34 positions, a .156-inch pitch, and .2-inch row spacing, it offers precise and efficient connectivity. Its right angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB setup with this essential connector for uninterrupted functionality.