387-034-558-203

Heilind Number:EDA387-034-558-203
Manufacturer:EDAC
Manufacturer Number:387-034-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-203

Detailed Description

Enhance connectivity with this essential Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black finish, it offers a striking visual appeal while ensuring reliable performance. With an amperage rating of 3 A, it provides efficient power transmission for various electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability and safety. Boasting two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it facilitates secure and precise connections. With a total of 34 positions, it accommodates multiple components for comprehensive circuitry. Its right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for professionals in the electronics industry, this connector is a valuable asset for board-to-board PCB interconnections. Elevate your assembly projects with this high-quality and versatile component.