387-034-558-204

Heilind Number:EDA387-034-558-204
Manufacturer:EDAC
Manufacturer Number:387-034-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek Black design, it offers a reliable amperage of 3 A for efficient power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and stability in operation. With two rows and a total of 34 positions, this connector facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range of -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component.