387-034-558-207

Heilind Number:EDA387-034-558-207
Manufacturer:EDAC
Manufacturer Number:387-034-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-207

Detailed Description

Enhance connectivity with this Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency, it boasts a dual-row configuration with 34 positions, facilitating secure and reliable connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting stringent safety standards. Each connection is optimized for performance, with copper alloy contacts guaranteeing conductivity. Operating flawlessly even in challenging environments, this connector offers a wide temperature range of -40 to 105 °C. Its right-angle mount orientation and .156-inch pitch provide versatility in installation, making it ideal for a range of applications in the electronics industry. Upgrade your connectivity solution with this high-quality Card Edge Connector.