387-034-558-208

Heilind Number:EDA387-034-558-208
Manufacturer:EDAC
Manufacturer Number:387-034-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-208

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for high-performance applications, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 34 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Its right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.