387-034-558-258

Heilind Number:EDA387-034-558-258
Manufacturer:EDAC
Manufacturer Number:387-034-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and thirty-four positions, it offers ample connectivity options for your applications. The black housing complements any setup, while the .156-inch pitch and .2-inch row spacing provide efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for versatile use. Its right-angle mount orientation adds flexibility in installation, making it a must-have in your connector arsenal. Elevate your connectivity game with this essential component.