387-034-558-603

Heilind Number:EDA387-034-558-603
Manufacturer:EDAC
Manufacturer Number:387-034-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-603

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row layout with 34 positions, ensuring seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and reliability. The Copper Alloy contact material ensures efficient power transfer, with a 3A amperage capacity suitable for various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, while the wide operating temperature range from -40 to 105°C ensures resilience in diverse environments. Ideal for professional use in industries such as electronics, telecommunications, and automotive, this Card Edge Connector is a must-have component for your connectivity solutions. Elevate your PCB design with this high-quality connector, providing essential functionality for your devices.