387-034-558-604

Heilind Number:EDA387-034-558-604
Manufacturer:EDAC
Manufacturer Number:387-034-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile component designed for seamless integration. Boasting a striking black hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetic appeal. With a single row configuration and a total of 34 positions, it offers ample room for your electronics assembly needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional developer, our Card Edge Connector is a must-have for your next project. Elevate your connectivity game and experience superior performance with this essential component.