387-034-558-608

Heilind Number:EDA387-034-558-608
Manufacturer:EDAC
Manufacturer Number:387-034-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-608

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Engineered for optimal performance, it can handle up to 3A of current, making it suitable for various applications. Its right angle mount orientation allows for flexible positioning on PCBs, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this Card Edge Connector for efficient and dependable board-to-board connections in your electronic projects.