387-034-558-612

Heilind Number:EDA387-034-558-612
Manufacturer:EDAC
Manufacturer Number:387-034-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a single row configuration and 34 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient PCB-to-board connections. Upgrade your system with this high-performance connector, a must-have in any electronic setup.