387-034-558-802

Heilind Number:EDA387-034-558-802
Manufacturer:EDAC
Manufacturer Number:387-034-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable conductivity in all conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 34 positions, it offers seamless integration for your electronic projects. With a sleek black finish and right-angle mount orientation, it not only delivers functionality but also adds a professional touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industry professional. Upgrade your setup today and experience the difference in performance and efficiency.