387-034-558-878

Heilind Number:EDA387-034-558-878
Manufacturer:EDAC
Manufacturer Number:387-034-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-558-878

Detailed Description

Enhance connectivity on your PCB with this versatile Card Edge Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and reliability in any application. With a current rating of 3 A, it offers efficient power transmission. The dual-row layout with 34 positions allows for ample connections, while the copper alloy contact material guarantees high conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various PCB projects, this connector is a must-have for any electronics enthusiast.