387-034-559-102

Heilind Number:EDA387-034-559-102
Manufacturer:EDAC
Manufacturer Number:387-034-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek black design, it is not only visually appealing but also highly functional, with an amperage of 3A for efficient power transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance. With 34 positions and a 1-row configuration, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it suitable for seamless board-to-board connections. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics. Upgrade your setup with this essential component for seamless data and power transmission.