387-034-559-104

Heilind Number:EDA387-034-559-104
Manufacturer:EDAC
Manufacturer Number:387-034-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector is essential for seamless circuit board assembly. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. Featuring a single row layout with 34 positions, it offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Its right-angle mount orientation makes it versatile for various installation needs. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Upgrade your PCB connectors with this efficient and robust Card Edge Connector.