387-034-559-107

Heilind Number:EDA387-034-559-107
Manufacturer:EDAC
Manufacturer Number:387-034-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and 34 positions, it offers ample connectivity options for your device. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient connections. The right angle mount orientation further enhances versatility, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.