387-034-559-108

Heilind Number:EDA387-034-559-108
Manufacturer:EDAC
Manufacturer Number:387-034-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row layout and 34 positions, it provides ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Boasting a pitch of 0.156 inches and a row spacing of 0.2 inches, it offers precise alignment on your board. Its right angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and performance for your connectivity needs.