387-034-559-168

Heilind Number:EDA387-034-559-168
Manufacturer:EDAC
Manufacturer Number:387-034-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-168

Detailed Description

Enhance your circuit connections with our Card Edge Connector. Designed for efficiency and durability, this connector features a single row layout with 34 copper alloy contacts, ensuring seamless communication between boards. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation provides flexibility in installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential component, part of our comprehensive range of connectors for seamless board-to-board connections.