387-034-559-212

Heilind Number:EDA387-034-559-212
Manufacturer:EDAC
Manufacturer Number:387-034-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-212

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for efficiency and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring long-lasting performance even in demanding environments. With a 3A amperage rating, it's suitable for various power and signal transmission needs. The connector's two rows of 34 copper alloy contacts provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation offers flexibility in PCB layout, while its wide operating temperature range, from -40 to 105°C, guarantees optimal functionality in both extreme cold and hot conditions. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects.