387-034-559-268

Heilind Number:EDA387-034-559-268
Manufacturer:EDAC
Manufacturer Number:387-034-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-268

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Engineered for high performance, it features a dual-row design with 34 positions for seamless integration on PCBs. Crafted with precision, the connector ensures reliable power transmission with a 3A amperage rating. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Its copper alloy contact material and .156-inch pitch facilitate efficient signal transfer, while the right-angle mount orientation offers versatile installation options. With a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.