387-034-559-603

Heilind Number:EDA387-034-559-603
Manufacturer:EDAC
Manufacturer Number:387-034-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-603

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts an amperage of 3A, making it suitable for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With a single row of 34 positions and a pitch of .156 inches, it offers seamless connectivity. Its right angle mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Perfect for professional setups or DIY projects, this connector is a must-have for any tech enthusiast or industry professional.