387-034-559-604

Heilind Number:EDA387-034-559-604
Manufacturer:EDAC
Manufacturer Number:387-034-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration into your setup. With an amperage of 3A, durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contact material, it ensures reliable power and signal transmission. Boasting 34 positions in a single row, with a pitch of .156 inches, it allows for efficient board-to-board connections. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectors and experience enhanced functionality with this essential component.