387-034-559-607

Heilind Number:EDA387-034-559-607
Manufacturer:EDAC
Manufacturer Number:387-034-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-607

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in a versatile black hue. Designed for optimal performance, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power delivery. With a single row layout and 34 positions, it offers ample space for seamless connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation adds flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications in the realm of PCB connectors. Elevate your electronic setups with this essential component.