387-034-559-608

Heilind Number:EDA387-034-559-608
Manufacturer:EDAC
Manufacturer Number:387-034-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The 34 gold-plated copper alloy contacts ensure reliable power transmission, while the 1-row configuration with a .156-inch pitch and .2-inch row spacing offers seamless integration on your PCB. With a robust amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it a must-have component for your next project in the realm of electronics. Trust in its quality and performance to elevate your connection solutions to the next level.