387-034-559-612

Heilind Number:EDA387-034-559-612
Manufacturer:EDAC
Manufacturer Number:387-034-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-612

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right angle mount orientation and compact pitch of .156 inches make it suitable for tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for diverse applications in various environments. Upgrade your PCB setup with this reliable connector for seamless and efficient performance.