387-034-559-678

Heilind Number:EDA387-034-559-678
Manufacturer:EDAC
Manufacturer Number:387-034-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-678

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a contact material of Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 34 positions, this connector offers seamless integration on your PCB. Its right angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing provide efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile choice for various applications in the realm of PCB connectors. Elevate your connection game with this high-quality component.