387-034-559-802

Heilind Number:EDA387-034-559-802
Manufacturer:EDAC
Manufacturer Number:387-034-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, offering both reliability and aesthetics. With a current rating of 3 A, it ensures efficient power transmission. The connector boasts a double-row design with 34 positions, allowing for versatile connection options. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout. With a wide operating temperature range of -40 to 105°C, it is suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.