387-034-559-803

Heilind Number:EDA387-034-559-803
Manufacturer:EDAC
Manufacturer Number:387-034-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-803

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, this black connector features a two-row configuration with a total of 34 positions, ensuring seamless integration on your board. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments. The copper alloy contacts provide efficient power transmission with a 3A amperage capacity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure connections. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Ideal for high-speed data and power applications, this connector is a must-have in any electronics project.