387-034-559-804

Heilind Number:EDA387-034-559-804
Manufacturer:EDAC
Manufacturer Number:387-034-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-804

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows and 34 positions, it offers ample room for seamless integration. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide optimal signal flow. Suitable for right-angle mounting, it's perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.