387-034-559-807

Heilind Number:EDA387-034-559-807
Manufacturer:EDAC
Manufacturer Number:387-034-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-807

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed in a striking black hue, it seamlessly integrates into your circuitry. Crafted for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environmental conditions. With two rows and 34 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Its right-angle mount orientation allows for versatile installation, perfect for space-constrained designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Discover the perfect balance of form and function in this essential electronic component.