387-034-559-812

Heilind Number:EDA387-034-559-812
Manufacturer:EDAC
Manufacturer Number:387-034-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-812

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black hue. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contacts made from high-quality Copper Alloy, it offers reliable performance for a wide range of applications. Featuring a convenient pitch of .156 inches and a row spacing of .2 inches, it allows for efficient board-to-board connections with 34 positions available. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Upgrade your electronic projects with this essential component in the realm of PCB connectors.