387-034-559-878

Heilind Number:EDA387-034-559-878
Manufacturer:EDAC
Manufacturer Number:387-034-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-559-878

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector in sleek black. Designed for optimal connectivity, it features dual rows with a total of 34 positions, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees long-lasting reliability even in demanding environments. The Copper Alloy contacts provide excellent conductivity, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance. Perfect for a wide range of applications, this connector is a must-have for any professional PCB setup.