387-034-560-203

Heilind Number:EDA387-034-560-203
Manufacturer:EDAC
Manufacturer Number:387-034-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-203

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Built for optimal performance, it features a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 34 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality Copper Alloy, its contacts ensure reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Designed to withstand harsh conditions, it boasts an operating temperature range of -40 to 105 °C. Upgrade your PCB setup with this essential connector.