387-034-560-204

Heilind Number:EDA387-034-560-204
Manufacturer:EDAC
Manufacturer Number:387-034-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows of 34 copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it facilitates seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for various industrial applications where stability and efficiency are paramount. Upgrade your system with this essential component for optimal performance.