387-034-560-212

Heilind Number:EDA387-034-560-212
Manufacturer:EDAC
Manufacturer Number:387-034-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it can handle high-power applications with ease. Its two rows of copper alloy contacts, totaling 34 positions, provide ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in various environments. Ideal for board-to-board PCB connections, it facilitates efficient signal transmission in your electronic systems. Upgrade your connectivity solutions with this premium Card Edge Connector.