387-034-560-268

Heilind Number:EDA387-034-560-268
Manufacturer:EDAC
Manufacturer Number:387-034-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-268

Detailed Description

Enhance the connectivity of your PCB with this Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3 A amperage rating. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 34 positions, it provides ample room for secure connections. The contact material is made of Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on the board. Designed for straight mount orientation, it is easy to install. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.