387-034-560-802

Heilind Number:EDA387-034-560-802
Manufacturer:EDAC
Manufacturer Number:387-034-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission. The two rows of contact points, made of Copper Alloy, offer optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate 34 positions, perfect for your intricate circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in various applications. Upgrade your setup with this essential component in the realm of board-to-board connections.