387-034-560-803

Heilind Number:EDA387-034-560-803
Manufacturer:EDAC
Manufacturer Number:387-034-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transfer for your electronic devices. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide stable and secure connections. With 34 positions, you have ample room for multiple connections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various uses. Elevate your connectivity solutions with this essential component.