387-034-560-804

Heilind Number:EDA387-034-560-804
Manufacturer:EDAC
Manufacturer Number:387-034-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-804

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for optimal performance in various electronic applications. Featuring a sleek black finish, it seamlessly integrates with your setup, while the high-quality UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability. With two rows of 34 copper alloy contacts, this connector offers ample connectivity options, perfect for complex circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, facilitating seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for both indoor and outdoor use. Choose this connector for efficient board-to-board connections that meet your exacting standards.