387-034-560-807

Heilind Number:EDA387-034-560-807
Manufacturer:EDAC
Manufacturer Number:387-034-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-807

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it boasts a contact material of Copper Alloy, ensuring reliable power transmission at an amperage of 3A. With a housing material of UL 94V-0 Thermoplastic Polyester, you can trust in its durability and safety. Featuring two rows and 34 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.