387-034-560-858

Heilind Number:EDA387-034-560-858
Manufacturer:EDAC
Manufacturer Number:387-034-560-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-858

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, designed for reliable performance in various electronic applications. With a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and aesthetics. Featuring two rows of high-quality Copper Alloy contacts, it offers a secure and efficient connection for up to 34 positions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Upgrade your PCB connectivity with this essential component.