387-034-560-868

Heilind Number:EDA387-034-560-868
Manufacturer:EDAC
Manufacturer Number:387-034-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, each capable of carrying up to 3 A of power, it ensures reliable and efficient transmission. The .156 inch pitch and .2 inch row spacing accommodate 34 positions, offering ample connectivity options. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees performance and durability in any environment. Elevate your electronic assemblies with this essential component.