387-034-560-878

Heilind Number:EDA387-034-560-878
Manufacturer:EDAC
Manufacturer Number:387-034-560-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-034-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-034-560-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each offering a reliable 3 A current rating, you can trust in its high-quality construction. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 34 positions allow for versatile connections on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it a must-have in your collection of PCB connectors. Upgrade your connectivity solutions with this essential component.