387-035-520-101

Heilind Number:EDA387-035-520-101
Manufacturer:EDAC
Manufacturer Number:387-035-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-520-101

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Card Edge Connector in classic black. Designed for seamless integration, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 35 positions, it offers ample space for seamless data transmission. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable performance. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast.