387-035-520-102

Heilind Number:EDA387-035-520-102
Manufacturer:EDAC
Manufacturer Number:387-035-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-520-102

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration. With a high amperage of 3 A, it ensures reliable power transmission for your electronic devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance in various environments. Featuring a single row layout and 35 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Its straight mount orientation allows for convenient placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your PCB design with this essential component.