387-035-520-104

Heilind Number:EDA387-035-520-104
Manufacturer:EDAC
Manufacturer Number:387-035-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 35 positions for efficient data transfer. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring a secure fit. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With a contact material of Copper Alloy, it guarantees optimal conductivity. Operating seamlessly in a temperature range of -40 to 105°C, this connector is perfect for various environments. Its straight mount orientation makes installation hassle-free. Elevate your connectivity game with this essential component.