387-035-520-108

Heilind Number:EDA387-035-520-108
Manufacturer:EDAC
Manufacturer Number:387-035-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-520-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and stability. With 35 positions in a single row, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting, it operates flawlessly in a temperature range of -40 to 105°C. Perfect for various applications, this connector is a valuable addition to any electronics project.