387-035-520-168

Heilind Number:EDA387-035-520-168
Manufacturer:EDAC
Manufacturer Number:387-035-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-520-168

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek Black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 35 positions, it offers seamless integration on your circuit board. The Copper Alloy contact material ensures reliable conductivity, while the .156" pitch and .2" row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in any environment. Fit for various applications, this connector is a valuable addition to your inventory.