387-035-520-603

Heilind Number:EDA387-035-520-603
Manufacturer:EDAC
Manufacturer Number:387-035-520-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-520-603

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it offers a single row configuration with 35 positions, perfect for streamlined PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any environment. The contact material, Copper Alloy, guarantees secure and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, precision is key. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Whether in straight mount orientation or used for board-to-board connections, this connector is a standout choice for professionals seeking top-quality performance.