387-035-521-103

Heilind Number:EDA387-035-521-103
Manufacturer:EDAC
Manufacturer Number:387-035-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-035-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-035-521-103

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and visual appeal. With a single row layout and a total of 35 positions, this connector offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with various devices. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in challenging environments. Ideal for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.